
F3L300R12MT4PB23BPSA1 | |
|---|---|
DigiKey Part Number | F3L300R12MT4PB23BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | F3L300R12MT4PB23BPSA1 |
Description | IGBT MODULE 1200V 300A MODULE |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 300 A Chassis Mount Module |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1 mA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 19 nF @ 25 V |
Series | Input Standard |
Packaging Tray | NTC Thermistor Yes |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 150°C (TJ) |
IGBT Type Trench Field Stop | Mounting Type Chassis Mount |
Configuration Half Bridge | Package / Case Module |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Supplier Device Package Module |
Current - Collector (Ic) (Max) 300 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 2.1V @ 15V, 300A |



