F3L300R12MT4B23BOSA1 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 863
Unit Price: €237.08000
Datasheet
IGBT Module Trench Field Stop Half Bridge 1200 V 450 A 1550 W Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L300R12MT4B23BOSA1

DigiKey Part Number
F3L300R12MT4B23BOSA1-ND
Manufacturer
Manufacturer Product Number
F3L300R12MT4B23BOSA1
Description
IGBT MOD 1200V 450A 1550W MOD
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200 V 450 A 1550 W Chassis Mount Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 300A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
1 mA
Series
Input Capacitance (Cies) @ Vce
19 nF @ 25 V
Packaging
Tray
Input
Standard
Part Status
Discontinued at DigiKey
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C
Configuration
Half Bridge
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Module
Current - Collector (Ic) (Max)
450 A
Supplier Device Package
Module
Power - Max
1550 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
F3L300R12MT4B23BOSA1Rochester Electronics, LLC8632156-F3L300R12MT4B23BOSA1-ND€237.08000Parametric Equivalent
In-Stock: 0
Marketplace Stock: 863 View Now
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes

Other Suppliers on DigiKey

863In Stock
Ships from Rochester Electronics, LLC