IGBT Module Trench Field Stop Three Level Inverter 650 V 200 A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F3L200R07W2S5PB95BPSA1

DigiKey Part Number
448-F3L200R07W2S5PB95BPSA1-ND
Manufacturer
Manufacturer Product Number
F3L200R07W2S5PB95BPSA1
Description
IGBT MODULE 650V 200A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
IGBT Module Trench Field Stop Three Level Inverter 650 V 200 A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
1.67V @ 15V, 150A
Manufacturer
Infineon Technologies
Current - Collector Cutoff (Max)
45 µA
Series
Input Capacitance (Cies) @ Vce
14300 pF @ 25 V
Packaging
Box
Input
Standard
Part Status
Active
NTC Thermistor
Yes
IGBT Type
Trench Field Stop
Operating Temperature
-40°C ~ 150°C (TJ)
Configuration
Three Level Inverter
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Module
Current - Collector (Ic) (Max)
200 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€64.89000€64.89
18€47.53167€855.57
108€47.33269€5,111.93
Manufacturers Standard Package
Unit Price without VAT:€64.89000
Unit Price with VAT:€77.86800