
EVALSHNBV01DPS422TOBO1 | |
|---|---|
DigiKey Part Number | EVALSHNBV01DPS422TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALSHNBV01DPS422TOBO1 |
Description | EVAL DPS422 BAROMETRIC HUB |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | DPS422, XMC1100 - Pressure Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Pressure | |
Sensing Range | - | |
Interface | RF | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes, MCU, 32-Bit | |
Contents | Board(s) | |
Utilized IC / Part | DPS422, XMC1100 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €57.82000 | €57.82 |
| Unit Price without VAT: | €57.82000 |
|---|---|
| Unit Price with VAT: | €69.38400 |

