



EVALAUDIOMA12040TOBO1 | |
|---|---|
DigiKey Part Number | 448-EVALAUDIOMA12040TOBO1-ND |
Manufacturer | |
Manufacturer Product Number | EVALAUDIOMA12040TOBO1 |
Description | EVAL BOARD FOR MA12040 |
Customer Reference | |
Detailed Description | MA12040 MERUS™ 2-Channel (Stereo) Output Class D Audio Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 40W x 2 @ 4Ohm | |
Voltage - Supply | 5V ~ 18V | |
Utilized IC / Part | MA12040 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €199.31000 | €199.31 |
| Unit Price without VAT: | €199.31000 |
|---|---|
| Unit Price with VAT: | €239.17200 |

