14V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD5V0S2U06E6327HTSA1

DigiKey Part Number
ESD5V0S2U06E6327HTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD5V0S2U06E6327HTSA1
Description
TVS DIODE 5VWM 14VC PGSOT23
Customer Reference
Detailed Description
14V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount PG-SOT23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
40A (8/20µs)
Mfr
Power - Peak Pulse
600W
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Obsolete
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 125°C (TJ)
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
5.5V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.