15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-4-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESD0P8RFLE6327XTSA1

DigiKey Part Number
ESD0P8RFLE6327XTSA1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESD0P8RFLE6327XTSA1
Description
TVS DIODE 50VWM 15VC PGTSLP47
Customer Reference
Detailed Description
15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount PG-TSLP-4-7
Datasheet
 Datasheet
EDA/CAD Models
ESD0P8RFLE6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
50V (Max)
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
10A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet, HDMI, RF Antenna
Capacitance @ Frequency
0.8pF @ 1GHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.