
DF200R12W1H3B27BOMA1 | |
|---|---|
DigiKey Part Number | 448-DF200R12W1H3B27BOMA1-ND |
Manufacturer | |
Manufacturer Product Number | DF200R12W1H3B27BOMA1 |
Description | IGBT MOD 1200V 30A 375W MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | IGBT Module 2 Independent 1200 V 30 A 375 W Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | - | |
Configuration | 2 Independent | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 30 A | |
Power - Max | 375 W | |
Vce(on) (Max) @ Vge, Ic | 1.3V @ 15V, 30A | |
Current - Collector Cutoff (Max) | 1 mA | |
Input Capacitance (Cies) @ Vce | 2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | €21.56417 | €517.54 |
| Unit Price without VAT: | €21.56417 |
|---|---|
| Unit Price with VAT: | €25.87700 |




