
DEMOBOARD PROFET | |
|---|---|
DigiKey Part Number | DEMOBOARDPROFETIN-ND |
Manufacturer | |
Manufacturer Product Number | DEMOBOARD PROFET |
Description | EVAL BRD BTS5230 BTS5234 BTS5241 |
Customer Reference | |
Detailed Description | BTS5230, BTS5234, BTS5241, BTS6143 - High Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | High Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | BTS5230, BTS5234, BTS5241, BTS6143 | |
Primary Attributes | - | |
Secondary Attributes | Overvoltage, Short-Circuit and Thermal Protection | |
Contents | Board(s) | |
Note | - | |
Base Product Number |


