Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount AG-ECONO2-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDB6U104N16RRPB37BPSA1

DigiKey Part Number
448-DDB6U104N16RRPB37BPSA1-ND
Manufacturer
Manufacturer Product Number
DDB6U104N16RRPB37BPSA1
Description
BRIDGE RECT 3P 1.6KV 35A ECONO27
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Three Phase Standard 1.6 kV Chassis Mount AG-ECONO2-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Average Rectified (Io)
35 A
Manufacturer
Infineon Technologies
Voltage - Forward (Vf) (Max) @ If
2.15 V @ 35 A
Series
Current - Reverse Leakage @ Vr
5 mA @ 1600 V
Packaging
Tray
Operating Temperature
-40°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Chassis Mount
Diode Type
Three Phase
Package / Case
Module
Technology
Standard
Supplier Device Package
AG-ECONO2-7
Voltage - Peak Reverse (Max)
1.6 kV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€57.78000€57.78
10€44.35700€443.57
100€41.58700€4,158.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€57.78000
Unit Price with VAT:€69.33600