MFR Recommended

DD260N12KHPSA1 | |
|---|---|
DigiKey Part Number | DD260N12KHPSA1-ND |
Manufacturer | |
Manufacturer Product Number | DD260N12KHPSA1 |
Description | DIODE MOD GP 1200V 260A MOD |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 260A Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 260A | |
Voltage - Forward (Vf) (Max) @ If | 1.32 V @ 800 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | Module | |
Base Product Number |


