
D350SH45TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D350SH45TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D350SH45TXPSA1 |
Description | DIODE STD 4500V 700A BGD7526K011 |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 4500 V 700A Clamp On BG-D7526K0-1-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 700A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D7526K0-1-1 | |
Operating Temperature - Junction | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | €565.11000 | €2,260.44 |
| Unit Price without VAT: | €565.11000 |
|---|---|
| Unit Price with VAT: | €678.13200 |

