
CYT2B97CACQ0AZSGS | |
|---|---|
DigiKey Part Number | 448-CYT2B97CACQ0AZSGS-ND |
Manufacturer | |
Manufacturer Product Number | CYT2B97CACQ0AZSGS |
Description | IC MCU 32BT 2.0625MB FLSH 144QFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ T2G Microcontroller IC 32-Bit Dual-Core 100MHz, 160MHz 2.0625MB (2.0625M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | CYT2B97CACQ0AZSGS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+, ARM® Cortex®-M4F | |
Core Size | 32-Bit Dual-Core | |
Speed | 100MHz, 160MHz | |
Connectivity | CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 122 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 72x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 144-LQFP (20x20) | |
Package / Case | 144-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.99000 | €11.99 |
| 10 | €9.45600 | €94.56 |
| 60 | €8.35267 | €501.16 |
| 120 | €8.05425 | €966.51 |
| 300 | €7.73920 | €2,321.76 |
| 540 | €7.57583 | €4,090.95 |
| 1.020 | €7.42698 | €7,575.52 |
| Unit Price without VAT: | €11.99000 |
|---|---|
| Unit Price with VAT: | €14.38800 |

