CYT2B65BADQ0AZEGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: €5.93610
Datasheet
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II Microcontroller IC 32-Bit Dual-Core 80MHz 576KB (576K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II Microcontroller IC 32-Bit Dual-Core 80MHz 576KB (576K x 8) FLASH 100-LQFP (14x14)
100-LQFP

CYT2B65BADQ0AZEGST

DigiKey Part Number
448-CYT2B65BADQ0AZEGSTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYT2B65BADQ0AZEGST
Description
IC MCU 32BIT 576KB FLASH 100LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+, ARM® Cortex®-M4F Traveo™ II Microcontroller IC 32-Bit Dual-Core 80MHz 576KB (576K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64K x 8
Packaging
Tape & Reel (TR)
RAM Size
64K x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 32x12b SAR
Core Processor
ARM® Cortex®-M0+, ARM® Cortex®-M4F
Oscillator Type
External, Internal
Core Size
32-Bit Dual-Core
Operating Temperature
-40°C ~ 125°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, FIFO, I2C, IrDA, LINbus, SPI, UART/USART
Supplier Device Package
100-LQFP (14x14)
Peripherals
Brown-out Detect/Reset, Crypto - AES, DMA, LVD, POR, PWM, SHA, TRNG, WDT
Package / Case
100-LQFP
Number of I/O
78
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CYT2B65CADQ0AZEGSTInfineon Technologies0448-CYT2B65CADQ0AZEGSTTR-ND€5.93610Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€5.79558€2,897.79
Manufacturers Standard Package
Unit Price without VAT:€5.79558
Unit Price with VAT:€6.95470