New Product
ARM® Cortex®-M0+ EZ-PD™ CCG6 USB Type C Microcontroller IC FLASH (128kB), ROM (96kB) 52-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M0+ EZ-PD™ CCG6 USB Type C Microcontroller IC FLASH (128kB), ROM (96kB) 52-VFQFN Exposed Pad
CYPD612952LQXITXUMA1

CYPD612952LQXITXUMA1

DigiKey Part Number
448-CYPD612952LQXITXUMA1TR-ND - Tape & Reel (TR)
448-CYPD612952LQXITXUMA1CT-ND - Cut Tape (CT)
448-CYPD612952LQXITXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CYPD612952LQXITXUMA1
Description
USB-C PC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ EZ-PD™ CCG6 USB Type C Microcontroller IC FLASH (128kB), ROM (96kB) 52-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RAM Size
16K x 8
Manufacturer
Infineon Technologies
Interface
I2C, SPI, UART, USB
Series
Number of I/O
20
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 70°C (TA)
Applications
USB Type C
Mounting Type
Surface Mount
Core Processor
ARM® Cortex®-M0+
Package / Case
52-VFQFN Exposed Pad
Program Memory Type
FLASH (128kB), ROM (96kB)
Supplier Device Package
52-QFN (5x8)
Controller Series
EZ-PD™
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€5.01000€5.01
10€3.84200€38.42
25€3.54880€88.72
100€3.22680€322.68
250€3.07332€768.33
500€2.98078€1,490.39
1.000€2.90462€2,904.62
2.500€2.82423€7,060.57
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€2.88681€14,434.05
Manufacturers Standard Package
Unit Price without VAT:€5.01000
Unit Price with VAT:€6.01200