


CYBLE-214009-EVAL | |
|---|---|
DigiKey Part Number | 448-CYBLE-214009-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | CYBLE-214009-EVAL |
Description | EVAL BOARD FOR CYBLE-214009 |
Customer Reference | |
Detailed Description | CYBLE-214009-00 EZ-BLE™ PSOC™ Bluetooth® Smart 4.x Low Energy (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; Bluetooth® Smart 4.x Low Energy (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CYBLE-214009-00 | |
Note | - | |
RF Type | Bluetooth® Smart 4.x Low Energy (BLE) | |
RF Frequency | 2.4GHz | |
Function | Transceiver |


