Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYBLE-214009-00

DigiKey Part Number
448-CYBLE-214009-00-ND
Manufacturer
Manufacturer Product Number
CYBLE-214009-00
Description
RF TXRX MOD BT TH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.1 Transceiver Module 2.4GHz Integrated, Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYBLE-214009-00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Output
3dBm
Mfr
Sensitivity
-91dBm
Series
Serial Interfaces
I2C, SPI, UART
Packaging
Bulk
Antenna Type
Integrated, Trace
Part Status
Obsolete
Voltage - Supply
1.7V ~ 5.5V
DigiKey Programmable
Not Verified
Current - Receiving
16.4mA
RF Family/Standard
Bluetooth
Current - Transmitting
15.6mA
Protocol
Mounting Type
Surface Mount
Frequency
2.4GHz
Operating Temperature
-40°C ~ 85°C
Data Rate
1Mbps
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.