
CY9BF316NPMC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF316NPMC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF316NPMC-G-JNE2 |
Description | IC MCU 32BIT 544KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9B310R Microcontroller IC 32-Bit 144MHz 544KB (544K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 144MHz | |
Connectivity | CSIO, EBI/EMI, I2C, LINbus, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 83 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.71000 | €8.71 |
| 10 | €6.84100 | €68.41 |
| 90 | €5.88900 | €530.01 |
| 180 | €5.75439 | €1,035.79 |
| Unit Price without VAT: | €8.71000 |
|---|---|
| Unit Price with VAT: | €10.45200 |


