
CY9AF142NBPQC-G-JNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF142NBPQC-G-JNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF142NBPQC-G-JNE2 |
Description | IC MCU 32BIT 160KB FLASH 100PQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A140NB Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 100-PQFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 100-PQFP (14x20) |
Connectivity CSIO, EBI/EMI, I2C, SPI, UART/USART | Package / Case 100-BQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 660 | €5.23538 | €3,455.35 |
| Unit Price without VAT: | €5.23538 |
|---|---|
| Unit Price with VAT: | €6.28246 |

