ARM® Cortex®-M3 FM3 MB9A140N Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF142LPMC1-GE1

DigiKey Part Number
448-CY9AF142LPMC1-GE1-ND
Manufacturer
Manufacturer Product Number
CY9AF142LPMC1-GE1
Description
IC MCU 32BIT 160KB 64LQFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A140N Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b SAR
Core Processor
ARM® Cortex®-M3
Oscillator Type
External, Internal
Core Size
32-Bit
Operating Temperature
-40°C ~ 85°C (TA)
Speed
40MHz
Mounting Type
Surface Mount
Connectivity
CSIO, I2C, SPI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
LVD, POR, PWM, WDT
Package / Case
64-LQFP
Number of I/O
51
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.600€5.23538€8,376.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.23538
Unit Price with VAT:€6.28246