ARM® Cortex®-M3 FM3 MB9A140NB Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 64-LQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY9AF142LBPMC-G-JNE2

DigiKey Part Number
448-CY9AF142LBPMC-G-JNE2-ND
Manufacturer
Manufacturer Product Number
CY9AF142LBPMC-G-JNE2
Description
IC MCU 32BIT 160KB FLASH 64LQFP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M3 FM3 MB9A140NB Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 64-LQFP (12x12)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
16K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
1.65V ~ 3.6V
Part Status
Active
Data Converters
A/D 12x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
40MHz
Supplier Device Package
64-LQFP (12x12)
Connectivity
CSIO, I2C, SPI, UART/USART
Package / Case
64-LQFP
Peripherals
LVD, POR, PWM, WDT
Base Product Number
Number of I/O
51
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1.190€5.23539€6,230.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€5.23539
Unit Price with VAT:€6.28247