
CY9AF142LAPMC1-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9AF142LAPMC1-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9AF142LAPMC1-G-MNE2 |
Description | IC MCU 32BIT 160KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 FM3 MB9A140NA Microcontroller IC 32-Bit 40MHz 160KB (160K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.65V ~ 3.6V |
Part Status Active | Data Converters A/D 12x12b SAR |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M3 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity CSIO, I2C, SPI, UART/USART | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8.09000 | €8.09 |
| 10 | €6.29300 | €62.93 |
| 25 | €5.84360 | €146.09 |
| 160 | €5.22163 | €835.46 |
| 320 | €5.06081 | €1,619.46 |
| 640 | €4.92847 | €3,154.22 |
| 1.120 | €4.83889 | €5,419.56 |
| Unit Price without VAT: | €8.09000 |
|---|---|
| Unit Price with VAT: | €9.70800 |

