
CY8CKIT-001C | |
|---|---|
DigiKey Part Number | CY8CKIT-001C-ND |
Manufacturer | |
Manufacturer Product Number | CY8CKIT-001C |
Description | CY8C28/CY8C38/CY8C58LP EVAL BRD |
Customer Reference | |
Detailed Description | CY8C28, CY8C38, CY8C58LP PSOC™ M8C MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor M8C |
Mfr | Utilized IC / Part CY8C28, CY8C38, CY8C58LP |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), LCD, Power Supply, Accessories |
Part Status Obsolete | Base Product Number |
Type MCU 8-Bit |


