


CY8C4246AZA-M445 | |
|---|---|
DigiKey Part Number | 448-CY8C4246AZA-M445-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4246AZA-M445 |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 PSOC™ 4 CY8C42xx - M Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 24x12b SAR; D/A 4x7/8b |
Part Status Active | Oscillator Type External, Internal |
Core Processor ARM® Cortex®-M0 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, Cap Sense, LCD, LVD, POR, PWM, SmartSense, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 51 | Package / Case 64-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | €4.59405 | €7,350.48 |
| Unit Price without VAT: | €4.59405 |
|---|---|
| Unit Price with VAT: | €5.51286 |

