
CY8C4147LWEHVS035XXQLA1 | |
|---|---|
DigiKey Part Number | 448-CY8C4147LWEHVS035XXQLA1TR-ND - Tape & Reel (TR) 448-CY8C4147LWEHVS035XXQLA1CT-ND - Cut Tape (CT) 448-CY8C4147LWEHVS035XXQLA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY8C4147LWEHVS035XXQLA1 |
Description | CY8C4147LWEHVS035XXQLA1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 HV MS Microcontroller IC 32-Bit 48MHz 128KB (128K x 8) FLASH 56-WQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C4147LWEHVS035XXQLA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 41 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 16K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.6V ~ 28V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 56-WQFN (8x8) | |
Package / Case | 56-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €10.30000 | €10.30 |
| 10 | €7.16200 | €71.62 |
| 100 | €6.12890 | €612.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | €5.00731 | €1,301.90 |
| Unit Price without VAT: | €10.30000 |
|---|---|
| Unit Price with VAT: | €12.36000 |

