


CY8C4146LQS-S253 | |
|---|---|
DigiKey Part Number | 448-CY8C4146LQS-S253-ND |
Manufacturer | |
Manufacturer Product Number | CY8C4146LQS-S253 |
Description | IC MCU 32BIT 64KB FLASH 40QFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PSOC™ 4 CY8C4100 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 40-QFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 5.5V |
Packaging Tray | Data Converters A/D 16x10b, 12x12b SAR; D/A 2x7b |
Part Status Active | Oscillator Type External, Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor ARM® Cortex®-M0+ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 48MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity FIFO, I2C, IrDA, LINbus, Microwire, SmartCard, SPI, SSP, UART/USART | Supplier Device Package 40-QFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, LCD, POR, PWM, Temp Sensor, WDT | Package / Case 40-UFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.900 | €2.55599 | €12,524.35 |
| Unit Price without VAT: | €2.55599 |
|---|---|
| Unit Price with VAT: | €3.06719 |

