
CY8C20634-12FDXIT | |
|---|---|
DigiKey Part Number | CY8C20634-12FDXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY8C20634-12FDXIT |
Description | IC MCU 8BIT 8KB FLASH 30WLCSP |
Customer Reference | |
Detailed Description | M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 30-WLCSP (1.85x2.31) |
Datasheet | Datasheet |
EDA/CAD Models | CY8C20634-12FDXIT Models |
Category | Number of I/O 27 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tape & Reel (TR) | RAM Size 512 x 8 |
Part Status Discontinued at DigiKey | Voltage - Supply (Vcc/Vdd) 2.4V ~ 5.25V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor M8C | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 12MHz | Supplier Device Package 30-WLCSP (1.85x2.31) |
Connectivity I2C, SPI | Package / Case 30-XFBGA, WLCSP |
Peripherals LVD, POR, WDT | Base Product Number |

