M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C20434-12LKXIT

DigiKey Part Number
CY8C20434-12LKXIT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY8C20434-12LKXIT
Description
IC MCU 8BIT 8KB FLASH 32QFN
Customer Reference
Detailed Description
M8C PSOC™1 CY8C20xxx Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) FLASH 32-QFN (5x5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
28
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tape & Reel (TR)
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
M8C
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
12MHz
Supplier Device Package
32-QFN (5x5)
Connectivity
I2C, SPI
Package / Case
32-UFQFN Exposed Pad
Peripherals
LVD, POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types