
CY7C68024-56BAXC | |
|---|---|
DigiKey Part Number | CY7C68024-56BAXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68024-56BAXC |
Description | IC MEM CTLR NAND FLASH 56-VFBGA |
Customer Reference | |
Detailed Description | NAND Flash - USB Memory Controller IC 56-VFBGA (5x5) |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Infineon Technologies | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tray | Package / Case 56-VFBGA |
Part Status Obsolete | Supplier Device Package 56-VFBGA (5x5) |
Controller Type NAND Flash - USB | Base Product Number |

