
CY7C68015A-56LTXC | |
|---|---|
DigiKey Part Number | 448-CY7C68015A-56LTXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C68015A-56LTXC |
Description | IC MCU USB PHERIPH FX2LP 56VQFN |
Customer Reference | |
Detailed Description | 8051 EZ-USB FX2LP™ USB Microcontroller Microcontroller IC ROMless 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CY7C68015A-56LTXC Models |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C, USB, USART |
Series | Number of I/O 26 |
Packaging Tray | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB Microcontroller | Package / Case 56-VFQFN Exposed Pad |
Core Processor 8051 | Supplier Device Package 56-QFN (8x8) |
Program Memory Type ROMless | Base Product Number |
Controller Series CY7C680xx |

