
CY7C67200-48BAXIT | |
|---|---|
DigiKey Part Number | CY7C67200-48BAXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY7C67200-48BAXIT |
Description | IC CONTROLLER USB 48FBGA |
Customer Reference | |
Detailed Description | USB Controller USB 2.0, OTG HPI, HSS, I2C, SPI, UART Interface 48-FBGA (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | CY7C67200-48BAXIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Controller | |
Interface | HPI, HSS, I2C, SPI, UART | |
Standards | USB 2.0, OTG | |
Voltage - Supply | 2.7V ~ 3.6V, 3V ~ 3.6V | |
Current - Supply | 80mA, 135mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-TFBGA | |
Supplier Device Package | 48-FBGA (7x7) | |
Base Product Number |

