
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CY7C63413C-PVXC | |
---|---|
DigiKey Part Number | 448-CY7C63413C-PVXC-ND |
Manufacturer | |
Manufacturer Product Number | CY7C63413C-PVXC |
Description | IC MCU 8K USB LS PERIPH 48SSOP |
Customer Reference | |
EDA/CAD Models | CY7C63413C-PVXC Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Verified | |
Applications | USB Microcontroller | |
Core Processor | M8B | |
Program Memory Type | OTP (8kB) | |
Controller Series | CY7C634xx | |
RAM Size | 256 x 8 | |
Interface | PS/2, USB | |
Number of I/O | 32 | |
Voltage - Supply | 4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Obsolete