
CY7C1061G30-10ZXI | |
|---|---|
DigiKey Part Number | 448-CY7C1061G30-10ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY7C1061G30-10ZXI |
Description | IC SRAM 16MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 16Mbit Parallel 10 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 10ns |
Packaging Tray | Access Time 10 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 1M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.88000 | €40.88 |
| 10 | €37.78900 | €377.89 |
| 25 | €36.57080 | €914.27 |
| 96 | €34.81510 | €3,342.25 |
| 192 | €33.93182 | €6,514.91 |
| Unit Price without VAT: | €40.88000 |
|---|---|
| Unit Price with VAT: | €49.05600 |

