SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 100-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 100-TQFP (14x14)
100-LQFP

CY7C025E-25AXI

DigiKey Part Number
448-CY7C025E-25AXI-ND
Manufacturer
Manufacturer Product Number
CY7C025E-25AXI
Description
IC SRAM 128KBIT PARALLEL 100TQFP
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 100-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
CY7C025E-25AXI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Dual Port, Asynchronous
Memory Size
Memory Organization
8K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable