SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 84-PLCC (29.31x29.31)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C025-25JXI

DigiKey Part Number
CY7C025-25JXI-ND
Manufacturer
Manufacturer Product Number
CY7C025-25JXI
Description
IC SRAM 128KBIT PARALLEL 84PLCC
Customer Reference
Detailed Description
SRAM - Dual Port, Asynchronous Memory IC 128Kbit Parallel 25 ns 84-PLCC (29.31x29.31)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Dual Port, Asynchronous
Supplier Device Package
84-PLCC (29.31x29.31)
Memory Size
Base Product Number
Memory Organization
8K x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.