
CY62177GE30-55ZXI | |
|---|---|
DigiKey Part Number | 448-CY62177GE30-55ZXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62177GE30-55ZXI |
Description | IC SRAM 32MBIT PARALLEL 48TSOP I |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | €17.05467 | €8,186.24 |
| Unit Price without VAT: | €17.05467 |
|---|---|
| Unit Price with VAT: | €20.46560 |

