
CY62177G30-55BAXIT | |
|---|---|
DigiKey Part Number | 448-CY62177G30-55BAXITTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY62177G30-55BAXIT |
Description | IC SRAM 32MBIT PARALLEL 48FBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tape & Reel (TR) | Access Time 55 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (8x9.5) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €19.01156 | €38,023.12 |
| Unit Price without VAT: | €19.01156 |
|---|---|
| Unit Price with VAT: | €22.81387 |

