


CY62177DV30LL-55BAXI | |
|---|---|
DigiKey Part Number | CY62177DV30LL-55BAXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62177DV30LL-55BAXI |
Description | IC SRAM 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 32Mbit Parallel 55 ns 48-FBGA (8x9.5) |
Datasheet | Datasheet |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tray | Access Time 55 ns |
Part Status Obsolete | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-FBGA (8x9.5) |
Memory Size | Base Product Number |

