CY62148GN-45ZSXIT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 1.629
Unit Price: €6.33000
Datasheet
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148GN-45ZSXIT

DigiKey Part Number
448-CY62148GN-45ZSXITTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62148GN-45ZSXIT
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP II
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C4008-55ZINAlliance Memory, Inc.1.6291450-1031-ND€6.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types