SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62148G18-55ZSXI

DigiKey Part Number
CY62148G18-55ZSXI-ND
Manufacturer
Manufacturer Product Number
CY62148G18-55ZSXI
Description
IC SRAM 4MBIT PARALLEL 32TSOP II
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-TSOP II
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tray
Access Time
55 ns
Part Status
Active
Voltage - Supply
1.65V ~ 2.2V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP II
Memory Size
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
Tray
QuantityUnit PriceExt Price
1.170€4.14438€4,848.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.14438
Unit Price with VAT:€4.97326