SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC
32-SOIC Pkg

CY62148EV30LL-55SXI

DigiKey Part Number
448-CY62148EV30LL-55SXI-ND
Manufacturer
Manufacturer Product Number
CY62148EV30LL-55SXI
Description
IC SRAM 4MBIT PARALLEL 32SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 55 ns 32-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CY62148EV30LL-55SXI Models
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
55ns
Packaging
Tube
Access Time
55 ns
Part Status
Active
Voltage - Supply
2.2V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 475
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€4.42000€4.42
10€4.11700€41.17
25€3.99440€99.86
50€3.90180€195.09
100€3.80900€380.90
250€3.68716€921.79
500€3.59596€1,797.98
1.000€3.50585€3,505.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€4.42000
Unit Price with VAT:€5.30400