
CY62146G30-45ZSXI | |
|---|---|
DigiKey Part Number | CY62146G30-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62146G30-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.18000 | €5.18 |
| 10 | €4.82200 | €48.22 |
| 25 | €4.67800 | €116.95 |
| 50 | €4.56880 | €228.44 |
| 135 | €4.41267 | €595.71 |
| 270 | €4.30452 | €1,162.22 |
| 540 | €4.19748 | €2,266.64 |
| 1.080 | €4.09191 | €4,419.26 |
| Unit Price without VAT: | €5.18000 |
|---|---|
| Unit Price with VAT: | €6.21600 |

