
CY62146EV30LL-45BVXIT | |
|---|---|
DigiKey Part Number | 448-CY62146EV30LL-45BVXITTR-ND - Tape & Reel (TR) 448-CY62146EV30LL-45BVXITCT-ND - Cut Tape (CT) 448-CY62146EV30LL-45BVXITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CY62146EV30LL-45BVXIT |
Description | IC SRAM 4MBIT PARALLEL 48VFBGA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 48-VFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 48-VFBGA (6x8) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.24000 | €5.24 |
| 10 | €4.87800 | €48.78 |
| 25 | €4.73160 | €118.29 |
| 50 | €4.62080 | €231.04 |
| 100 | €4.51030 | €451.03 |
| 250 | €4.36536 | €1,091.34 |
| 500 | €4.25692 | €2,128.46 |
| 1.000 | €4.14994 | €4,149.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | €4.04474 | €8,089.48 |
| Unit Price without VAT: | €5.24000 |
|---|---|
| Unit Price with VAT: | €6.28800 |

