


CY62146ESL-45ZSXI | |
|---|---|
DigiKey Part Number | CY62146ESL-45ZSXI-ND |
Manufacturer | |
Manufacturer Product Number | CY62146ESL-45ZSXI |
Description | IC SRAM 4MBIT PARALLEL 44TSOP II |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
EDA/CAD Models | CY62146ESL-45ZSXI Models |
Category | Memory Organization 256K x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.2V ~ 3.6V, 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.71000 | €5.71 |
| 10 | €5.32000 | €53.20 |
| 25 | €5.16040 | €129.01 |
| 50 | €5.03960 | €251.98 |
| 135 | €4.86667 | €657.00 |
| 270 | €4.74704 | €1,281.70 |
| 540 | €4.62872 | €2,499.51 |
| 1.080 | €4.51212 | €4,873.09 |
| Unit Price without VAT: | €5.71000 |
|---|---|
| Unit Price with VAT: | €6.85200 |

