


CY62128ELL-55SXE | |
|---|---|
DigiKey Part Number | 448-CY62128ELL-55SXE-ND |
Manufacturer | |
Manufacturer Product Number | CY62128ELL-55SXE |
Description | IC SRAM 1MBIT PARALLEL 32SOIC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 1Mbit Parallel 55 ns 32-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CY62128ELL-55SXE Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 55ns |
Packaging Tube | Access Time 55 ns |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 32-SOIC |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €5.62000 | €5.62 |
| 10 | €5.23400 | €52.34 |
| 25 | €5.07680 | €126.92 |
| 50 | €4.95740 | €247.87 |
| 100 | €4.83870 | €483.87 |
| 250 | €4.68288 | €1,170.72 |
| 500 | €4.56636 | €2,283.18 |
| 1.000 | €4.45146 | €4,451.46 |
| Unit Price without VAT: | €5.62000 |
|---|---|
| Unit Price with VAT: | €6.74400 |

