SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62128ELL-45ZXAT

DigiKey Part Number
CY62128ELL-45ZXAT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CY62128ELL-45ZXAT
Description
IC SRAM 1MBIT PARALLEL 32TSOP I
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-TSOP I
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Access Time
45 ns
Part Status
Obsolete
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-TSOP I
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 4.500 View Now
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

4.500In Stock
Ships from Flip Electronics