SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY62128ELL-45SXAT

DigiKey Part Number
448-CY62128ELL-45SXATTR-ND - Tape & Reel (TR)
448-CY62128ELL-45SXATCT-ND - Cut Tape (CT)
448-CY62128ELL-45SXATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CY62128ELL-45SXAT
Description
IC SRAM 1MBIT PARALLEL 32SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 1Mbit Parallel 45 ns 32-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
128K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
45ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
45 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
32-SOIC
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 10.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000€3.68125€3,681.25
Manufacturers Standard Package
Unit Price without VAT:€3.68125
Unit Price with VAT:€4.41750

Other Suppliers on DigiKey

10.000In Stock
Ships from Flip Electronics