
CY37128P160-167AXC | |
|---|---|
DigiKey Part Number | CY37128P160-167AXC-ND |
Manufacturer | |
Manufacturer Product Number | CY37128P160-167AXC |
Description | IC CPLD 128MC 6.5NS 160TQFP |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | CY37128P160-167AXC Models |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Infineon Technologies | Number of Macrocells 128 |
Series | Number of I/O 133 |
Packaging Tray | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 160-LQFP |
Programmable Type In-System Reprogrammable™ (ISR™) CMOS | Supplier Device Package 160-TQFP (24x24) |
Delay Time tpd(1) Max 6.5 ns | Base Product Number |

