
CY14B104NA-ZS25XET | |
|---|---|
DigiKey Part Number | CY14B104NA-ZS25XET-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CY14B104NA-ZS25XET |
Description | IC NVSRAM 4MBIT PAR 44TSOP II |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 4Mbit Parallel 25 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 25ns |
Packaging Tape & Reel (TR) | Access Time 25 ns |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 256K x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €39.61877 | €39,618.77 |
| Unit Price without VAT: | €39.61877 |
|---|---|
| Unit Price with VAT: | €47.54252 |


