Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Infineon BTS7008-2EPA Power Switch | Digi-Key Daily

BTS70082EPAXUMA1

DigiKey Part Number
BTS70082EPAXUMA1TR-ND - Tape & Reel (TR)
BTS70082EPAXUMA1CT-ND - Cut Tape (CT)
BTS70082EPAXUMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BTS70082EPAXUMA1
Description
IC PWR SWTCH N-CHAN 1:1 TSDSO-14
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 7.5A PG-TSDSO-14-22
Datasheet
 Datasheet
EDA/CAD Models
BTS70082EPAXUMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
6V ~ 18V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
7.5A
Rds On (Typ)
9mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
PG-TSDSO-14-22
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.189
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.98000€1.98
10€1.46500€14.65
25€1.33680€33.42
100€1.19540€119.54
250€1.12800€282.00
500€1.09432€547.16
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€1.01277€3,038.31
6.000€0.99257€5,955.42
Manufacturers Standard Package
Unit Price without VAT:€1.98000
Unit Price with VAT:€2.37600